Reference Only

6TPF220ML

Tantalum Capacitors - Polymer 6.3volts 220uF ESR 12mohm

Manufacturer:

Mfr Part:
6TPF220ML

TTI Part:
6TPF220ML

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTantalum Capacitors - Polymer
Capacitance220 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR12 mOhms
Leakage Current138.6 uA
Height2.8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm7343
Mfr Case CodeD3L Case
ProductTantalum Organic Polymer Low ESR
SeriesTPF
PackagingReel
Dissipation Factor DF10
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current4 A
SubcategoryCapacitors
TradenamePOSCAP
Width4.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

7,500
On Order
7,500 expected on  from 05-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.35$3,375.00
Need more?
Sign in to add projects and notes