Reference Only
6TPF220M6L
End of Life
Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 6mOhm
Datasheet
6TPF220M6L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Tantalum Capacitors - Polymer | |
| Capacitance | 220 uF | |
| Voltage Rating DC | 6.3 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Case Code - in | 2917 | |
| ESR | 6 mOhms | |
| Leakage Current | 138.6 uA | |
| Height | 2.8 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Case Code - mm | 7343 | |
| Mfr Case Code | D3L Case | |
| Product | Tantalum Organic Polymer Standard Grade | |
| Series | TPF | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.1 | |
| Length | 7.3 mm | |
| Moisture Sensitive | Yes | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 5.55 A | |
| Subcategory | Capacitors | |
| Tradename | POSCAP | |
| Type | Conductive Polymer Tantalum Solid Capacitors | |
| Width | 4.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.50 | $6,250.00 |
Need more?
Sign in to add projects and notes