Reference Only

6TPE680MI

Tantalum Capacitors - Polymer 6.3volts 680uF ESR 18mohm

Manufacturer:

Mfr Part:
6TPE680MI

TTI Part:
6TPE680MI

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTantalum Capacitors - Polymer
Capacitance680 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR18 mOhms
Leakage Current428.4 uA
Height3.8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm7343
Mfr Case CodeD4 Case
SeriesTPE
PackagingReel
Dissipation Factor DF15
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Organic Polymer Low ESR
Ripple Current3.5 A
SubcategoryCapacitors
TradenamePOSCAP
Width4.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 50 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.43$2,860.00
$1.42$5,680.00
$1.40$8,400.00
$1.39$13,900.00
$1.38$22,080.00
$1.36$43,520.00
Need more?
Available Regional Inventory
2,000 available now at ttieurope.com

My Notes

Sign into see notes.