Reference Only

6TPE680M

Tantalum Capacitors - Polymer 6.3volts 680uF ESR 25mohm

Manufacturer:

Mfr Part:
6TPE680M

TTI Part:
6TPE680M

EDA / CAD Models

Alternate Part Number

T55D687M6R3C0025

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTantalum Capacitors - Polymer
Capacitance680 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR25 mOhms
Leakage Current428.4 uA
Height3.8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm7343
Mfr Case CodeD4 Case
ProductTantalum Organic Polymer Low ESR
SeriesTPE
PackagingReel
Dissipation Factor DF15
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current3 A
SubcategoryCapacitors
TradenamePOSCAP
Width4.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

14,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.86$3,720.00
$1.84$7,360.00
$1.82$10,920.00
$1.81$18,100.00
$1.79$28,640.00
$1.77$56,640.00
Need more?
Sign in to add projects and notes