Reference Only
6TPB68M
Tantalum Capacitors - Polymer 6.3volts 68uF ESR 70mohm
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Tantalum Capacitors - Polymer | |
| Capacitance | 68 uF | |
| Voltage Rating DC | 6.3 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Case Code - in | 1210 | |
| ESR | 70 mOhms | |
| Leakage Current | 42.8 uA | |
| Height | 1.9 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Case Code - mm | 3528 | |
| Mfr Case Code | B2 Case | |
| Product | Tantalum Organic Polymer Low ESR | |
| Series | TPB | |
| Packaging | Reel | |
| Dissipation Factor DF | 8 | |
| Length | 3.5 mm | |
| Moisture Sensitive | Yes | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 1.1 A | |
| Subcategory | Capacitors | |
| Tradename | POSCAP | |
| Width | 2.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.416 | $832.00 | |
| $0.412 | $1,648.00 | |
| $0.408 | $2,448.00 | |
| $0.404 | $4,040.00 | |
| $0.40 | $6,400.00 |
Need more?
Sign in to add projects and notes