Reference Only

6SEPC470MX

Aluminum Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm

Manufacturer:

Mfr Part:
6SEPC470MX

TTI Part:
6SEPC470MX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance470 uF
Voltage Rating DC6.3 VDC
Termination StyleRadial
Length9 mm (0.354 in)
ProductAluminum Polymer Capacitors
Life5000 Hours
Tolerance20 %
ESR8 mOhms
Ripple Current5.7 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
SeriesSEPC
PackagingBulk
Dissipation Factor DF10
Lead Spacing3.5 mm
Leakage Current592 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.56$112.00
$0.554$221.60
$0.549$329.40
$0.544$544.00
$0.538$1,076.00
$0.533$1,705.60
$0.35$3,500.00
$0.347$5,205.00
Need more?
Sign in to add projects and notes