Reference Only

6SEPC220M

Aluminum Organic Polymer Capacitors 6.3volts 220uF ESR 18mohm

Manufacturer:

Mfr Part:
6SEPC220M

TTI Part:
6SEPC220M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance220 uF
Voltage Rating DC6.3 VDC
Termination StyleRadial
Length5.5 mm (0.217 in)
ProductAluminum Polymer Capacitors
Life5000 Hour
Tolerance20 %
ESR18 mOhms
Ripple Current2.98 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter6.3 mm
Package TypeCan
SeriesSEPC
PackagingBulk
Dissipation Factor DF12
Lead Spacing2.5 mm
Leakage Current280 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532250070
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.69$345.00
Need more?

My Notes

Sign into see notes.