Reference Only

63SXE56M

Aluminum Organic Polymer Capacitors 63VDC 56uF 20% 25mOhms THT

Manufacturer:

Mfr Part:
63SXE56M

TTI Part:
63SXE56M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance56 uF
Voltage Rating DC63 VDC
Termination StyleRadial
Length11.9 mm (0.469 in)
ProductAluminum Polymer Capacitors
Life1000 Hour
Tolerance20 %
ESR25 mOhms
Ripple Current930 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
SeriesSXE
PackagingBulk
Dissipation Factor DF0.12
Leakage Current176 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.03$206.00
$1.01$404.00
$1.00$600.00
$0.99$990.00
$0.98$1,568.00
$0.95$2,470.00
$0.93$4,650.00
$0.92$6,992.00
Need more?

My Notes

Sign into see notes.