Reference Only
50SVPK10M
Aluminum Organic Polymer Capacitors 10uf 50volts OS-CON Polymer
Datasheet
50SVPK10M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 10 uF | |
| Diameter | 5 mm | |
| ESR | 80 mOhms | |
| Leakage Current | 100 uA | |
| Length | 5.9 mm (0.232 in) | |
| Life | 1000 Hours | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Reel | |
| Package Type | Can | |
| Product Type | Electrolytic Capacitors | |
| Product | Aluminum Polymer Capacitors | |
| Ripple Current | 550 mA | |
| Series | SVPK | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Tradename | OS-CON | |
| Voltage Rating DC | 50 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532250045 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.487 | $730.50 | |
| $0.477 | $1,431.00 | |
| $0.467 | $2,802.00 | |
| $0.463 | $3,472.50 | |
| $0.45 | $6,750.00 |
Need more?
Sign in to add projects and notes