Reference Only

50SVF68M

Aluminum Organic Polymer Capacitors 68uf 50volts 4.3A OS-CON Polymer

Manufacturer:

Mfr Part:
50SVF68M

TTI Part:
50SVF68M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance68 uF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
Length12.6 mm (0.496 in)
ProductAluminum Polymer Capacitors
Life1000 Hour
Tolerance20 %
ESR20 mOhms
Ripple Current1.35 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter10 mm
Package TypeCan
SeriesSVF
PackagingReel
Dissipation Factor DF0.12
Leakage Current680 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532250045
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 44 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.14$456.00
Need more?

My Notes

Sign into see notes.