Reference Only

35TQS47MEX

Tantalum Capacitors - Polymer 35V 47uF 20% 1200mA

Manufacturer:

Mfr Part:
35TQS47MEX

TTI Part:
35TQS47MEX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTantalum Capacitors - Polymer
Capacitance47 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2815
ESR100 mOhms
Leakage Current164.5 uA
Height1.4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm7343
Mfr Case CodeD15S Case
SeriesTQS
PackagingReel
Dissipation Factor DF1.1
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Capacitors
Ripple Current1.2 A
SubcategoryCapacitors
TradenamePOSCAP
TypePolymer Tantalum Capacitor
Width4.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 55 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$1.38$5,520.00
Need more?

My Notes

Sign into see notes.