Reference Only

35TQC15MD2

Tantalum Capacitors - Polymer 35 V, 15 uF, 1.1 A ripple, 20%

Manufacturer:

Mfr Part:
35TQC15MD2

TTI Part:
35TQC15MD2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTantalum Capacitors - Polymer
Capacitance15 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR150 mOhms
Leakage Current52.5 uA
Height1.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm7343
Mfr Case CodeD2
SeriesTQC
PackagingReel
Dissipation Factor DF0.1
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductPolymer Tantalum Capacitor
Ripple Current900 mA
SubcategoryCapacitors
TradenamePOSCAP
Width4.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 55 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.27$3,810.00
Need more?

My Notes

Sign into see notes.