Reference Only

35TQC10MD2

Tantalum Capacitors - Polymer 35 V, 10 uF, 1.0 A ripple, 20%

Manufacturer:

Mfr Part:
35TQC10MD2

TTI Part:
35TQC10MD2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTantalum Capacitors - Polymer
Capacitance10 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR60 mOhms
Leakage Current82.5 uA
Height1.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm7343
Mfr Case CodeD2
ProductPolymer Tantalum Capacitor
SeriesTQC
PackagingReel
Dissipation Factor DF0.1
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current1.4 A
SubcategoryCapacitors
TradenamePOSCAP
Width4.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 50 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.03$3,090.00
Need more?
Sign in to add projects and notes