Reference Only

35SVPF82M

Aluminum Organic Polymer Capacitors 35volts 82uF ESR 20mohm

Manufacturer:

Mfr Part:
35SVPF82M

TTI Part:
35SVPF82M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance82 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Length11.9 mm (0.469 in)
ProductAluminum Polymer Capacitors
Life5000 Hour
Tolerance20 %
ESR20 mOhms
Ripple Current4 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
SeriesSVPF
PackagingReel
Dissipation Factor DF12
Leakage Current574 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,200In Stock

40,400 expected on  from 28-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.85$340.00
Need more?

My Notes

Sign into see notes.