Reference Only

35SEPF39M

Aluminum Organic Polymer Capacitors 35volts 39uF ESR 30mohm

Manufacturer:

Mfr Part:
35SEPF39M

TTI Part:
35SEPF39M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance39 uF
Voltage Rating DC35 VDC
Termination StyleRadial
Length7 mm (0.276 in)
ProductAluminum Polymer Capacitors
Life5000 Hours
Tolerance20 %
ESR30 mOhms
Ripple Current2.8 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
SeriesSEPF
PackagingBulk
Dissipation Factor DF12
Lead Spacing3.5 mm
Leakage Current273 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532250070
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.569$113.80
$0.564$225.60
$0.558$334.80
$0.552$552.00
$0.547$875.20
$0.542$1,409.20
$0.486$2,430.00
Need more?
Sign in to add projects and notes