Reference Only

32SEQP6R8M

Aluminum Organic Polymer Capacitors 32v 6.8uf 8x7mm

Manufacturer:

Mfr Part:
32SEQP6R8M

TTI Part:
32SEQP6R8M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance6.8 uF
Voltage Rating DC32 VDC
Termination StyleRadial
Length7 mm (0.276 in)
ProductAluminum Polymer Capacitors
Life1000 Hour
Tolerance20 %
ESR100 mOhms
Ripple Current440 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter8 mm
Package TypeCan
SeriesSEQP
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.513$513.00
Need more?

My Notes

Sign into see notes.