Reference Only

2TPSF270M9G

Tantalum Capacitors - Polymer 2volts 270uF ESR 9mohm

Manufacturer:

Mfr Part:
2TPSF270M9G

TTI Part:
2TPSF270M9G

EDA / CAD Models

Alternate Part Number

T528B277M002APE009

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTantalum Capacitors - Polymer
Capacitance270 uF
Voltage Rating DC2 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in1210
ESR9 mOhms
Leakage Current54 uA
Height1.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Case Code - mm3528
Mfr Case CodeB2S Case
SeriesTPSF
PackagingReel
Dissipation Factor DF8
Length3.5 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Organic Polymer Low ESR
Ripple Current2.4 A
SubcategoryCapacitors
TradenamePOSCAP
Width2.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.686$1,372.00
$0.571$2,284.00
$0.50$3,000.00
Need more?

My Notes

Sign into see notes.