Reference Only
2TPE470MAJGB
Tantalum Capacitors - Polymer 2volts 470uF ESR 11mohm
Datasheet
2TPE470MAJGB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Tantalum Capacitors - Polymer | |
| Capacitance | 470 uF | |
| Voltage Rating DC | 2 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Case Code - in | 1210 | |
| ESR | 11 mOhms | |
| Leakage Current | 94 uA | |
| Height | 1.9 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Case Code - mm | 3528 | |
| Mfr Case Code | B2 Case | |
| Product | Tantalum Organic Polymer Low ESR | |
| Series | TPE | |
| Packaging | Reel | |
| Dissipation Factor DF | 10 | |
| Length | 3.5 mm | |
| Moisture Sensitive | Yes | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 2.3 A | |
| Subcategory | Capacitors | |
| Tradename | POSCAP | |
| Width | 2.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
50,000
On Order
50,000 expected on from 04-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.89 | $1,780.00 |
Need more?
Sign in to add projects and notes