Reference Only

2R5TPE220MUB

Tantalum Capacitors - Polymer 2.5VDC 220uF 20% ESR 30mOhm

Manufacturer:

Mfr Part:
2R5TPE220MUB

TTI Part:
2R5TPE220MUB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTantalum Capacitors - Polymer
Capacitance220 uF
Voltage Rating DC2.5 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in1411
ESR30 mOhms
Leakage Current55 uA
Height1.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm3528
Mfr Case CodeB2 Case
ProductTantalum Organic Polymer Standard Grade
SeriesTPE
PackagingReel
Dissipation Factor DF0.08
Length3.5 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current1.4 A
SubcategoryCapacitors
TradenamePOSCAP
TypeConductive Polymer Tantalum Solid Capacitors
Width2.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.367$734.00
Need more?
Sign in to add projects and notes