Reference Only

25TQC100MD3

Tantalum Capacitors - Polymer 25VDC 100uF 20% 60mOhm 1600mA

Manufacturer:

Mfr Part:
25TQC100MD3

TTI Part:
25TQC100MD3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTantalum Capacitors - Polymer
Capacitance100 uF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2824
ESR60 mOhms
Leakage Current250 uA
Height2.8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm7343
Mfr Case CodeD3L Case
ProductTantalum Organic Polymer Standard Grade
SeriesTQC
PackagingReel
Dissipation Factor DF0.1 %
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current1.6 A
SubcategoryCapacitors
TradenamePOSCAP
TypeConductive Polymer Tantalum Capacitor
Width4.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$2.31$5,775.00
Need more?
Sign in to add projects and notes