Reference Only

25SVPK33M

Aluminum Organic Polymer Capacitors 33uf 25volts OS-CON Polymer

Manufacturer:

Mfr Part:
25SVPK33M

TTI Part:
25SVPK33M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance33 uF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Length5.9 mm (0.232 in)
ProductAluminum Polymer Capacitors
Life1000 Hour
Tolerance20 %
ESR35 mOhms
Ripple Current820 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter5 mm
Package TypeCan
SeriesSVPK
PackagingReel
Leakage Current165 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.227$340.50
$0.225$675.00
$0.222$1,332.00
$0.162$1,701.00
Need more?

My Notes

Sign into see notes.