Reference Only

25SVPK120M

Aluminum Organic Polymer Capacitors 120uf 25volts OS-CON Polymer

Manufacturer:

Mfr Part:
25SVPK120M

TTI Part:
25SVPK120M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance120 uF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Length6.9 mm (0.272 in)
ProductAluminum Polymer Capacitors
Life1000 Hours
Tolerance20 %
ESR24 mOhms
Ripple Current1.01 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter8 mm
Package TypeCan
SeriesSVPK
PackagingReel
Dissipation Factor DF0.12
Leakage Current600 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.73$730.00
$0.708$1,416.00
$0.691$2,073.00
$0.66$3,300.00
$0.644$6,440.00
$0.638$9,570.00
$0.632$15,800.00
Need more?
Sign in to add projects and notes