Reference Only

25SVPF47M

Aluminum Organic Polymer Capacitors 25volts 47uF ESR 30mohm

Manufacturer:

Mfr Part:
25SVPF47M

TTI Part:
25SVPF47M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance47 uF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Length5.9 mm (0.232 in)
ProductAluminum Polymer Capacitors
Life5000 Hours
Tolerance20 %
ESR30 mOhms
Ripple Current2.8 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter6.3 mm
Package TypeCan
SeriesSVPF
PackagingReel
Dissipation Factor DF12
Leakage Current235 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532250045
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

11,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.535$535.00
$0.503$1,006.00
$0.487$1,461.00
$0.468$2,340.00
$0.458$3,664.00
$0.447$6,705.00
Need more?
Sign in to add projects and notes