Reference Only

25SVPF27MX

Aluminum Organic Polymer Capacitors 25volts 27uF ESR 40mohm

Manufacturer:

Mfr Part:
25SVPF27MX

TTI Part:
25SVPF27MX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance27 uF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Length5.9 mm (0.232 in)
ProductAluminum Polymer Capacitors
Life5000 Hours
Tolerance20 %
ESR40 mOhms
Ripple Current2.45 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter5 mm
Package TypeCan
SeriesSVPF
PackagingReel
Dissipation Factor DF12
Leakage Current135 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532250045
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

3,000
On Order
3,000 expected 09-Nov-27
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.39$585.00
Need more?

Cut Tape / ezReel

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.521$13.02
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes