Reference Only

25SVPD47M

Aluminum Organic Polymer Capacitors 25volts 47uF 30mohm 8x12mm OSCON

Manufacturer:

Mfr Part:
25SVPD47M

TTI Part:
25SVPD47M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance47 uF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Length11.9 mm (0.469 in)
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR30 mOhms
Ripple Current943 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter8 mm
Package TypeCan
SeriesSVPD
PackagingReel
Dissipation Factor DF12
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.80$320.00
$0.80$640.00
$0.77$924.00
$0.76$1,520.00
$0.743$2,377.60
$0.735$3,822.00
Need more?
Sign in to add projects and notes