Reference Only

25SVP6R8M

End of Life
Aluminum Organic Polymer Capacitors 25volts 6.8uF ESR 80mohm

Manufacturer:

Mfr Part:
25SVP6R8M

TTI Part:
25SVP6R8M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance6.8 uF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Length5.9 mm (0.232 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR80 mOhms
Ripple Current1.2 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter6.3 mm
Package TypeCan
SeriesSVP
PackagingReel
Dissipation Factor DF10
Leakage Current85 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 44 Weeks
Contact a Sales Representative

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.443$443.00
$0.414$3,312.00
Need more?

My Notes

Sign into see notes.