Reference Only

25SVP56M

End of Life
Aluminum Organic Polymer Capacitors 25volts 56uF ESR 28mohm

Manufacturer:

Mfr Part:
25SVP56M

TTI Part:
25SVP56M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance56 uF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Length12.6 mm (0.496 in)
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR28 mOhms
Ripple Current3.8 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
SeriesSVP
PackagingReel
Dissipation Factor DF12
Leakage Current700 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.80$320.00
$0.79$632.00
$0.77$924.00
$0.76$1,824.00
$0.74$3,848.00
$0.73$7,300.00
$0.71$10,792.00
Need more?
Sign in to add projects and notes