Reference Only
25SEPF82M
Aluminum Organic Polymer Capacitors 25volts 82uF ESR 28mohm
Datasheet
25SEPF82M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 82 uF | |
| Voltage Rating DC | 25 VDC | |
| Termination Style | Radial | |
| Length | 7 mm (0.276 in) | |
| Product | Aluminum Polymer Capacitors | |
| Life | 5000 Hours | |
| Tolerance | 20 % | |
| ESR | 28 mOhms | |
| Ripple Current | 3 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Diameter | 8 mm | |
| Package Type | Can | |
| Series | SEPF | |
| Packaging | Bulk | |
| Dissipation Factor DF | 12 | |
| Lead Spacing | 3.5 mm | |
| Leakage Current | 410 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | OS-CON |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.89 | $178.00 | |
| $0.741 | $296.40 | |
| $0.722 | $433.20 | |
| $0.704 | $704.00 | |
| $0.697 | $1,115.20 | |
| $0.674 | $3,370.00 | |
| $0.668 | $5,076.80 | |
| $0.661 | $9,915.00 |
Need more?
Sign in to add projects and notes