Reference Only
25SEPF56M
Aluminum Organic Polymer Capacitors 25volts 56uF ESR 30mohm
Datasheet
25SEPF56M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 56 uF | |
| Voltage Rating DC | 25 VDC | |
| Termination Style | Radial | |
| Length | 6 mm (0.236 in) | |
| Product | Aluminum Polymer Capacitors | |
| Life | 5000 Hours | |
| Tolerance | 20 % | |
| ESR | 30 mOhms | |
| Ripple Current | 2.8 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Diameter | 6.3 mm | |
| Package Type | Can | |
| Series | SEPF | |
| Packaging | Bulk | |
| Dissipation Factor DF | 12 | |
| Lead Spacing | 2.5 mm | |
| Leakage Current | 280 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | OS-CON |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,850In Stock
2,000 expected 07-Oct-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.87 | $21.75 | |
| $0.724 | $36.20 | |
| $0.557 | $557.00 | |
| $0.551 | $1,102.00 | |
| $0.546 | $1,638.00 | |
| $0.541 | $2,705.00 | |
| $0.535 | $4,280.00 | |
| $0.53 | $7,950.00 |
Need more?
Sign in to add projects and notes