Reference Only

25SEPF330M

Aluminum Organic Polymer Capacitors 25volts 330uF ESR 14mohm

Manufacturer:

Mfr Part:
25SEPF330M

TTI Part:
25SEPF330M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance330 uF
Voltage Rating DC25 VDC
Termination StyleRadial
Length13 mm (0.512 in)
ProductAluminum Polymer Capacitors
Life5000 Hour
Tolerance20 %
ESR14 mOhms
Ripple Current5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
SeriesSEPF
PackagingBulk
Dissipation Factor DF12
Lead Spacing5 mm
Leakage Current1.65 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532250070
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.04$208.00
$1.03$412.00
$1.02$612.00
$1.01$1,010.00
$1.00$2,600.00
$0.99$4,950.00
$0.98$7,448.00
Need more?

My Notes

Sign into see notes.