Reference Only

25SEPF180M

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 25volts 180uF ESR 16mohm

Manufacturer:

Mfr Part:
25SEPF180M

TTI Part:
25SEPF180M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance180 uF
Voltage Rating DC25 VDC
Termination StyleRadial
Length12 mm (0.472 in)
ProductAluminum Polymer Capacitors
Life5000 Hours
Tolerance20 %
ESR16 mOhms
Ripple Current4.65 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
SeriesSEPF
PackagingBulk
Dissipation Factor DF12
Lead Spacing3.5 mm
Leakage Current900 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

275In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.19$29.75
$0.94$94.00
$0.93$186.00
$0.92$368.00
$0.84$504.00
$0.80$800.00
$0.79$1,264.00
$0.707$3,535.00
Need more?
Sign in to add projects and notes