Reference Only
25SEP6R8M
End of Life
Aluminum Organic Polymer Capacitors 25volts 6.8uF ESR 80mohm
Datasheet
25SEP6R8M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 6.8 uF | |
| Voltage Rating DC | 25 VDC | |
| Termination Style | Radial | |
| Length | 6 mm (0.236 in) | |
| Product | Aluminum Polymer Capacitors | |
| Life | 3000 Hour | |
| Tolerance | 20 % | |
| ESR | 80 mOhms | |
| Ripple Current | 1.2 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Diameter | 6.3 mm | |
| Package Type | Can | |
| Series | SEP | |
| Packaging | Bulk | |
| Dissipation Factor DF | 10 | |
| Lead Spacing | 2.5 mm | |
| Leakage Current | 170 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | OS-CON |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |