Reference Only

25SEP56M

End of Life
Aluminum Organic Polymer Capacitors 25volts 56uF ESR 28mohm

Manufacturer:

Mfr Part:
25SEP56M

TTI Part:
25SEP56M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance56 uF
Voltage Rating DC25 VDC
Termination StyleRadial
Length13 mm (0.512 in)
ProductAluminum Polymer Capacitors
Life3000 Hour
Tolerance20 %
ESR28 mOhms
Ripple Current3.8 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
SeriesSEP
PackagingBulk
Dissipation Factor DF12
Lead Spacing5 mm
Leakage Current700 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532250070
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,760In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.11$11.10
$0.71$142.00
$0.70$280.00
$0.68$408.00
$0.67$670.00
$0.66$1,716.00
$0.64$3,200.00
Need more?

My Notes

Sign into see notes.