Reference Only

20TQC22MQD

Tantalum Capacitors - Polymer 20VDC 22uF 20% ESR 90mOhm

Manufacturer:

Mfr Part:
20TQC22MQD

TTI Part:
20TQC22MQD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTantalum Capacitors - Polymer
Capacitance22 uF
Voltage Rating DC20 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR90 mOhms
Leakage Current44 uA
Height1.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm7343
Mfr Case CodeD2 Case
ProductTantalum Organic Polymer Standard Grade
SeriesTQC
PackagingReel
Dissipation Factor DF0.1
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current1.2 A
SubcategoryCapacitors
TradenamePOSCAP
TypeConductive Polymer Tantalum Solid Capacitors
Width4.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.81$2,430.00
Need more?
Sign in to add projects and notes