Reference Only

20SVPG33M

Aluminum Organic Polymer Capacitors 20volt 33uF 27mOhms 5x4.5mm OS-CON

Manufacturer:

Mfr Part:
20SVPG33M

TTI Part:
20SVPG33M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance33 uF
Voltage Rating DC20 VDC
Termination StyleSMD/SMT
Length4.4 mm (0.173 in)
ProductAluminum Polymer Capacitors
Life5000 Hour
Tolerance20 %
ESR27 mOhms
Ripple Current3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter5 mm
Package TypeCan
SeriesSVPG
PackagingReel
Dissipation Factor DF0.12
Leakage Current132 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.46$1,150.00
$0.436$2,180.00
$0.424$4,240.00
$0.41$6,150.00
$0.396$9,900.00
$0.392$15,680.00
Need more?

My Notes

Sign into see notes.