Reference Only

16TQC47MBD

End of Life
Tantalum Capacitors - Polymer 16VDC 47uF 20% ESR 70mOhm

Manufacturer:

Mfr Part:
16TQC47MBD

TTI Part:
16TQC47MBD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTantalum Capacitors - Polymer
Capacitance47 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR70 mOhms
Leakage Current75.2 uA
Height1.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm7343
Mfr Case CodeD2 Case
SeriesTQC
PackagingReel
Dissipation Factor DF0.1
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Organic Polymer Standard Grade
Ripple Current1.25 A
SubcategoryCapacitors
TradenamePOSCAP
TypeConductive Polymer Tantalum Solid Capacitors
Width4.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.32$960.00
$0.316$1,896.00
Need more?

My Notes

Sign into see notes.