Reference Only

16TQC22MYFB

End of Life
Tantalum Capacitors - Polymer 16VDC 22uF 2.7A ESR 90mOhm

Manufacturer:

Mfr Part:
16TQC22MYFB

TTI Part:
16TQC22MYFB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTantalum Capacitors - Polymer
Capacitance22 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in1311
ESR90 mOhms
Leakage Current35.2 uA
Height1.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm3528
Mfr Case CodeB2 Case
SeriesTQC
PackagingReel
Dissipation Factor DF0.1
Length3.5 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Organic Polymer Standard Grade
Ripple Current1 A
SubcategoryCapacitors
TradenamePOSCAP
Width2.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.502$1,004.00
$0.468$1,872.00
$0.462$2,772.00
$0.457$4,570.00
$0.451$7,216.00
$0.446$8,920.00
Need more?

My Notes

Sign into see notes.