Reference Only

16SVT100M

Aluminum Organic Polymer Capacitors 16VDC 100uF 20% 780mA 24mOhm

Manufacturer:

Mfr Part:
16SVT100M

TTI Part:
16SVT100M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance100 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Length6.4 mm (0.252 in)
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR24 mOhms
Ripple Current780 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter6.3 mm
Package TypeCan
SeriesSVT
PackagingReel
Dissipation Factor DF0.12 %
Leakage Current300 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.601$601.00
$0.591$1,182.00
$0.566$1,698.00
$0.557$2,785.00
$0.548$4,384.00
$0.543$8,145.00
$0.537$13,425.00
Need more?
Sign in to add projects and notes