Reference Only

16SVPK680M

Aluminum Organic Polymer Capacitors 16VDC 680uF OSCON Polymer

Manufacturer:

Mfr Part:
16SVPK680M

TTI Part:
16SVPK680M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance680 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Length11.9 mm (0.469 in)
ProductAluminum Polymer Capacitors
Life1000 Hours
Tolerance20 %
ESR14 mOhms
Ripple Current1.56 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter8 mm
Package TypeCan
SeriesSVPK
PackagingReel
Leakage Current2.176 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.84$336.00
$0.80$640.00
$0.76$912.00
$0.75$1,500.00
$0.729$2,916.00
$0.722$4,332.00
$0.711$7,110.00
Need more?
Sign in to add projects and notes