Reference Only

16SVPK100M

Aluminum Organic Polymer Capacitors 16VDC 100uF OSCON Polymer

Manufacturer:

Mfr Part:
16SVPK100M

TTI Part:
16SVPK100M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance100 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Length5.9 mm (0.232 in)
ProductAluminum Polymer Capacitors
Life1000 Hours
Tolerance20 %
ESR27 mOhms
Ripple Current940 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter5 mm
Package TypeCan
SeriesSVPK
PackagingReel
Leakage Current320 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,500
On Order
1,500 expected 29-Oct-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.485$727.50
Need more?
Sign in to add projects and notes