Reference Only

16SVPG270MX

Aluminum Organic Polymer Capacitors 16VDC 270uF 10mOhm SMD

Manufacturer:

Mfr Part:
16SVPG270MX

TTI Part:
16SVPG270MX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance270 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Length6.6 mm (0.26 in)
Width6.6 mm (0.26 in)
ProductAluminum Polymer Capacitors
Life5000 Hour
Tolerance20 %
ESR10 mOhms
Ripple Current5.08 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height7.9 mm
Diameter6.3 mm
Package TypeCan
SeriesSVPG
PackagingReel
Dissipation Factor DF0.12
Leakage Current864 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532250045
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.701$630.90
$0.66$1,188.00
$0.639$1,725.30
$0.617$2,776.50
$0.603$4,341.60
$0.59$6,372.00
Need more?

My Notes

Sign into see notes.