Reference Only

16SVPG1200M

Aluminum Organic Polymer Capacitors 16VDC 1200uF 20% 7000mA 7mOhm

Manufacturer:

Mfr Part:
16SVPG1200M

TTI Part:
16SVPG1200M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance1.2 mF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Length12.6 mm (0.496 in)
ProductAluminum Polymer Capacitors
Life5000 Hours
Tolerance20 %
ESR7 mOhms
Ripple Current7 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
SeriesSVPG
PackagingReel
Dissipation Factor DF0.12
Leakage Current3.84 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

400
On Order
400 expected 13-Sep-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$2.05$820.00
Need more?
Sign in to add projects and notes