Reference Only

16SVP39M

Aluminum Organic Polymer Capacitors 16volts 39uF ESR 50mohm

Manufacturer:

Mfr Part:
16SVP39M

TTI Part:
16SVP39M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance39 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Length5.9 mm (0.232 in)
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR50 mOhms
Ripple Current1.62 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter6.3 mm
Package TypeCan
SeriesSVP
PackagingReel
Dissipation Factor DF10
Leakage Current125 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.395$395.00
$0.392$784.00
$0.388$1,164.00
$0.384$1,920.00
$0.38$3,800.00
$0.376$5,640.00
$0.373$9,325.00
Need more?
Sign in to add projects and notes