Reference Only

16SVP180M

Aluminum Organic Polymer Capacitors 16volts 180uF ESR 20mohm

Manufacturer:

Mfr Part:
16SVP180M

TTI Part:
16SVP180M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance180 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Length11.9 mm (0.469 in)
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR20 mOhms
Ripple Current3.64 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
SeriesSVP
PackagingReel
Dissipation Factor DF15
Leakage Current576 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.79$316.00
$0.79$632.00
$0.78$936.00
$0.77$1,540.00
$0.76$3,040.00
$0.76$4,864.00
$0.748$7,480.00
Need more?
Sign in to add projects and notes