Reference Only

16SVF1000MX

Aluminum Organic Polymer Capacitors 16VDC 1000uF 20% 1350mA 16mOhms

Manufacturer:

Mfr Part:
16SVF1000MX

TTI Part:
16SVF1000MX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance1 mF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Length10 mm (0.394 in)
ProductAluminum Polymer Capacitors
Life1000 Hours
Tolerance20 %
ESR16 mOhms
Ripple Current4.3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter10 mm
Package TypeCan
SeriesSVF
PackagingReel
Dissipation Factor DF0.12
Leakage Current3.2 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.07$535.00
$1.00$1,000.00
$1.00$1,500.00
$0.96$2,400.00
$0.92$4,600.00
$0.90$6,750.00
Need more?
Sign in to add projects and notes