Reference Only

16SEP39M

Aluminum Organic Polymer Capacitors 16volts 39uF ESR 50mohm

Manufacturer:

Mfr Part:
16SEP39M

TTI Part:
16SEP39M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance39 uF
Voltage Rating DC16 VDC
Termination StyleRadial
Length6 mm (0.236 in)
ProductAluminum Polymer Capacitors
Life3000 Hour
Tolerance20 %
ESR50 mOhms
Ripple Current1.62 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter6.3 mm
Package TypeCan
SeriesSEP
PackagingBulk
Dissipation Factor DF10
Lead Spacing2.5 mm
Leakage Current312 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 45 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.513$256.50
Need more?

My Notes

Sign into see notes.