Reference Only

16SEF270M

Aluminum Organic Polymer Capacitors 270uf 16volts 3.3A OS-CON TH type

Manufacturer:

Mfr Part:
16SEF270M

TTI Part:
16SEF270M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance270 uF
Voltage Rating DC16 VDC
Termination StyleRadial
Length7 mm (0.276 in)
ProductAluminum Polymer Capacitors
Life1000 Hour
Tolerance20 %
ESR22 mOhms
Ripple Current1.04 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter8 mm
Package TypeCan
SeriesSEF
PackagingBulk
Leakage Current864 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532250070
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.56$112.00
Need more?

My Notes

Sign into see notes.