Reference Only

16SEF1000M

Aluminum Organic Polymer Capacitors 1000uf 16volts 5.4A OS-CON TH type

Manufacturer:

Mfr Part:
16SEF1000M

TTI Part:
16SEF1000M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance1 mF
Voltage Rating DC16 VDC
Termination StyleRadial
Length13 mm (0.512 in)
ProductAluminum Polymer Capacitors
Life1000 Hours
Tolerance20 %
ESR12 mOhms
Ripple Current1.7 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter10 mm
Package TypeCan
SeriesSEF
PackagingBulk
Leakage Current3.2 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.27$254.00
Need more?
Sign in to add projects and notes