Reference Only

10TPF150ML

Tantalum Capacitors - Polymer 10volts 150uF ESR 15mohm

Manufacturer:

Mfr Part:
10TPF150ML

TTI Part:
10TPF150ML

EDA / CAD Models

Alternate Part Number

T55V157M010C0015

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTantalum Capacitors - Polymer
Capacitance150 uF
Voltage Rating DC10 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR15 mOhms
Leakage Current150 uA
Height2.8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm7343
Mfr Case CodeD3L Case
SeriesTPF
PackagingReel
Dissipation Factor DF10
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Organic Polymer Low ESR
Ripple Current3.6 A
SubcategoryCapacitors
TradenamePOSCAP
Width4.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

7,500
On Order
7,500 expected 26-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.15$2,875.00
Need more?

My Notes

Sign into see notes.