Reference Only

10TAE220ML

End of Life
Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP AEC-Q200

Manufacturer:

Mfr Part:
10TAE220ML

TTI Part:
10TAE220ML

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTantalum Capacitors - Polymer
Capacitance220 uF
Voltage Rating DC10 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR25 mOhms
Leakage Current220 uA
Height2.8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm7343
Mfr Case CodeD3L Case
ProductTantalum Organic Polymer Standard Grade
SeriesTA
PackagingReel
Dissipation Factor DF0.1
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current2.4 A
SubcategoryCapacitors
TradenamePOSCAP
TypeSurface Mount Type
Width4.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.507$1,267.50
Need more?
Sign in to add projects and notes